RS PRO Safety Knife with Straight Blade Retractable 60 mm
- RS Stock No.:
- 316-034
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR55.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 262 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.42 |
*price indicative
- RS Stock No.:
- 316-034
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife | |
| Knife Type | Automatic | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 150mm | |
| Blade Length | 60mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife | ||
Knife Type Automatic | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 150mm | ||
Blade Length 60mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Handle Material Aluminium | ||
- COO (Country of Origin):
- CN
RS PRO Aluminium Safety Knife, Retractable
RS PRO aluminium safety knife can safely cut through wrapping, textiles, or plastic. Its retractable blade withdraws into the tool's handle as soon as the knife leaves a working surface, reducing the risk of injury or damage to nearby objects.
Features and Benefits
Aluminium construction ensures durability and lightweight handling
Retractable blade enhances safety by reducing accidental cuts
Easily replaceable blade for extended tool life and convenience
Applications
DIY projects
Warehousing
Construction environments
Additional Information
The safety knife features a straight blade type and requires a 60 mm blade length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Knife with Straight Blade Retractable 60 mm
- CK Safety Knife with Straight Blade Retractable 60 mm
- Stanley Safety Knife with Straight Blade Retractable 60 mm
- SAM Safety Knife with Straight Blade Retractable 60 mm
- Stanley FatMax Safety Knife with Straight Blade Retractable 60 mm
- Bessey Safety Knife with Straight Blade Retractable 60 mm
- Stanley Folding Fixed Blade Utility Knife with Straight Blade Retractable 60 mm
- Stanley Tools Safety Knife with Straight Blade Retractable 60 mm

