RS PRO Safety Knife with Straight Blade Retractable
- RS Stock No.:
- 316-025
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR101.30
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.30 |
*price indicative
- RS Stock No.:
- 316-025
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Knife | |
| Number of Blades | 6 | |
| Knife Type | Utility | |
| Blade Type | Straight | |
| Retractable | Yes | |
| Overall Length | 178mm | |
| Blade Material | Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Knife | ||
Number of Blades 6 | ||
Knife Type Utility | ||
Blade Type Straight | ||
Retractable Yes | ||
Overall Length 178mm | ||
Blade Material Steel | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Safety Knife, Retractable
RS PRO's tough and durable trimming knife is designed for cutting materials within an industrial and commercial environment. With the knife being constructed of steel, it can cut through some of the toughest materials with ease.
Features and Benefits
Heavy duty construction ensures durability and longevity
Retractable blade enhances safety during use
Includes 6 replacement blades for extended usability
Steel construction allows for cutting through tough materials
Applications
Warehousing
Plumbing
DIY
Construction
Additional Information
This heavy duty retractable knife comes with 6 replacement blades inside the storage compartment.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

