Schmersal Safety Switch with Separate Actuator

Subtotal (1 unit)*

MYR586.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR586.96

*price indicative

RS Stock No.:
336-206
Mfr. Part No.:
AZ 17-02ZRI-ST B5
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Accessory Type

Safety Switch with Separate Actuator

Product Type

Safety Switch

Material

Glass Filled Thermoplastic, Plastic

Hazardous Area Certification

No

Series

AZ-17-02ZRI

Standards/Approvals

EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a connector M12 x 1 with a 4-pole configuration. It has a compact design, measuring 30 mm x 60 mm x 30 mm, and is housed in a thermoplastic enclosure. The switch is double-insulated for added safety and designed for long life. It includes individual coding with a High coding level according to ISO 14119.

High level of contact reliability with low voltages and currents

Insensitive to soiling

Slot sealing plug included

8 actuating planes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy