Schmersal Safety Switch with Separate Actuator for Use with Sliding Doors
- RS Stock No.:
- 335-702
- Mfr. Part No.:
- AZ 17-02ZI B1
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR457.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR457.25 |
*price indicative
- RS Stock No.:
- 335-702
- Mfr. Part No.:
- AZ 17-02ZI B1
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Switch with Separate Actuator | |
| Product Type | Safety Switch | |
| For Use With | Sliding Doors | |
| Material | Plastic, Glass Filled Thermoplastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | |
| Series | AZ-17-02ZI | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Switch with Separate Actuator | ||
Product Type Safety Switch | ||
For Use With Sliding Doors | ||
Material Plastic, Glass Filled Thermoplastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1 | ||
Series AZ-17-02ZI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety switch with a separate actuator features an M16 cable gland, a durable thermoplastic enclosure, double insulation, and individual coding with a High coding level as per ISO 14119. It is particularly suitable for sliding doors, with a small body measuring 30 mm x 60 mm x 30 mm, ensuring long-lasting performance.
High level of contact reliability with low voltages and currents
Insensitive to soiling
Slot sealing plug included
8 actuating planes
