Schmersal Safety Switch with Separate Actuator for Use with Very Small Actuating Radii

Subtotal (1 unit)*

MYR526.69

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR526.69

*price indicative

RS Stock No.:
335-675
Mfr. Part No.:
AZ 17-02ZI B6L
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Accessory Type

Safety Switch with Separate Actuator

For Use With

Very Small Actuating Radii

Material

Plastic, Glass Filled Thermoplastic

Hazardous Area Certification

No

Series

AZ-17-02ZI

Standards/Approvals

EN ISO 13849-1 EN ISO 14119 EN IEC 60947-5-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal safety switch with a separate actuator features a cable gland M16 and is designed as a left-hand model. It is suitable for very small actuating radii in line with or at 90° to the plane of the actuator. The switch is housed in a thermoplastic enclosure and is double-insulated for added safety. It is built for long life and has a compact body, measuring 30 mm x 60 mm x 30 mm. Additionally, it includes individual coding with a "High" coding level according to ISO 14119.

High level of contact reliability with low voltages and currents

Insensitive to soiling

Slot sealing plug included

8 actuating planes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy