Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness
- RS Stock No.:
- 727-235
- Mfr. Part No.:
- 177023
- Manufacturer:
- Brady
Subtotal (1 unit)*
MYR1,151.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,151.99 |
*price indicative
- RS Stock No.:
- 727-235
- Mfr. Part No.:
- 177023
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Colour | Blue | |
| Product Type | Safety Tape | |
| Tape Type | Marking Tape | |
| Backing Material | Polyester | |
| Width | 3in | |
| Length | 100ft | |
| Thickness | 0.56mm | |
| Adhesion Strength | 17.5N/10 mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 10°C | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Colour Blue | ||
Product Type Safety Tape | ||
Tape Type Marking Tape | ||
Backing Material Polyester | ||
Width 3in | ||
Length 100ft | ||
Thickness 0.56mm | ||
Adhesion Strength 17.5N/10 mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 10°C | ||
Adhesive Material Rubber | ||
- COO (Country of Origin):
- US
The Brady Floor Marking Tape is designed to enhance safety and organisation in high-traffic environments. Made from Durable extruded polyester (PETG), this tape effectively marks aisles, passageways, and storage locations to guide personnel and indicate important safety equipment and exits. Its strong rubber adhesive ensures reliable bonding to various surfaces, withstanding daily wear and tear. While Ideal for indoor applications, its vibrant colours help improve visibility to prevent accidents and maintain a structured workspace. Whether for factory floors or warehouses, it tape provides a practical solution for safe navigation and workspace management.
Constructed from robust polyester (PETG) for long-lasting performance
Available in a variety of solid and striped colours for enhanced visibility
High-traffic durability suitable for demanding industrial settings
Rubber adhesive ensures secure application on multiple surfaces
Resistant to various chemicals, maintaining integrity in various environments
Designed to comply with safety standards, reinforcing workplace safety
Easy to apply and reposition, allowing for hassle-free installation
Related links
- Brady Blue Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Black, Yellow Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Black, White Polyester 100 ft Safety Tape 0.56 mm Thickness
- Brady Red Polyester 100 ft Safety Tape 0.008 in Thickness
- Brady Red, White Polyester 100 ft Safety Tape 0.008 in Thickness
