Petzl Safety Harness

  • RS Stock No. 181-2205
  • Mfr. Part No. C083AA00
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

Petzl Safety Harness

The Petzl ASTRO BOD FAST is designed for greater comfort in a variety of situations. The gated ventral attachment point allows optimal integration of equipment, rope clamp, lanyard, seat and more. It's wide, semi-rigid waist belt and leg loops give excellent support. Waist belt and shoulder straps are equipped with self locking buckles that ensure quick and easy adjustment. Foam shoulder straps are widely spaced to reduce neck chafing. When the waist belt is loaded, it helps distribute the load over the shoulder. Leg loops, equipped with fast buckles, enable quick, easy opening and fastening without the need of readjusting, even while wearing gloves. it is simple to install and use. It is also easy to install and simple to use. These factors, along with many, make it is a highly reliable and efficient safety equipment. The harness is certified as per European and Russian standards.

Features and Benefits

Convenient adjustment Easy to use Effective Two slots for TOOLBAG tool pouch Lightweight Self-locking buckles at the rear of the harness Six pre-shaped equipment loops with protective sheath Two slots for CARITOOL tool holder

Applications

Building renovations Construction engineering Mountaineering

Certifications

CE EN12841 type B certified CE EN358 certified CE EN361 certified CE EN813 certified EAC certified

Specifications
Attribute Value
Belt Included With Belt
Adjustable Straps Shoulder
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,103.56
units
Per unit
1 +
MYR2,103.56
Related Products
Petzl ASCENSION handled rope clamps are complete with ...
Description:
Petzl ASCENSION handled rope clamps are complete with an over moulded grip with an ergonomic upper giving you an excellent grip when pulling with both hands. The clamp includes a wide lower hole for securely attaching 2 carabiners for a ...
Petzl PRO TRAXION progress capture pulley is an ...
Description:
Petzl PRO TRAXION progress capture pulley is an efficient loss-resistant pulley designed to allow installation of the rope while the pulley is connected to the anchor. Excellent for hauling heavy load with a large diameter sheave plus the side plate ...
PROTECTA® has a range of Equipment/Kit storage bags ...
Description:
PROTECTA® has a range of Equipment/Kit storage bags available in a range of sizes that are ideal for storing and carrying your fall protection gear and accessories keeping them safe and free from damage. Equipment carrying and storage bag:Transport your ...
The self-braking I’D S descender is designed for ...
Description:
The self-braking I’D S descender is designed for work at height and rope access work. It has an ergonomic handle that allows comfortable descent control. The integrated anti-panic function and anti-error catch limit the risk of an accident due to ...