Honeywell Safety T. 1 : 1032871 Front, Rear Attachment Safety Harness ,S/M
- RS Stock No.:
- 104-0880
- Mfr. Part No.:
- T. 1 : 1032871
- Manufacturer:
- Honeywell Safety
View all Safety Harnesses
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR887.15
units | Per Unit |
1 + | MYR887.15 |
- RS Stock No.:
- 104-0880
- Mfr. Part No.:
- T. 1 : 1032871
- Manufacturer:
- Honeywell Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Miller H Design Duraflex 2 Point Auto Release Harness
<B>FEATURES and BENEFITS:</B>
<B>STRAP / SECURITY:</B>
<B>SAFETY:</B>
<B>APPLICATIONS:</B>
Standards
Specifications
Attribute | Value |
Harness Attachment Point | Front, Rear |
Harness Size | S/M |
Belt Included | No Belt |
Adjustable Straps | Chest, Leg, Shoulder |
Buckle Type | Quick Connect |
Hi-Vis | No |
Reflective | No |
Padding | None |
Harness Colour | Black, Green |
Weight Capacity | 140kg |
Fastener Material | Aluminium |