3M 1390024 Safety Harness, Universal
- RS Stock No.:
- 627-500
- Mfr. Part No.:
- 1390024
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
MYR317.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR317.42 |
*price indicative
- RS Stock No.:
- 627-500
- Mfr. Part No.:
- 1390024
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Harness | |
| Harness Size | Universal | |
| Belt Included | Yes | |
| Adjustable Straps | Chest | |
| Buckle Type | Pass Through | |
| Harness Colour | Black, Blue | |
| Harness Material | Zinc Plated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Harness | ||
Harness Size Universal | ||
Belt Included Yes | ||
Adjustable Straps Chest | ||
Buckle Type Pass Through | ||
Harness Colour Black, Blue | ||
Harness Material Zinc Plated Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
