Petzl C083AB00 Safety Harness, 150 kg Max, S
- RS Stock No.:
- 313-526
- Mfr. Part No.:
- C083AB00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR2,227.31
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,227.31 |
*price indicative
- RS Stock No.:
- 313-526
- Mfr. Part No.:
- C083AB00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | S | |
| Product Type | Safety Harness | |
| Weight Capacity | 150kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Shoulder, Waist | |
| Buckle Type | Double Back | |
| Hi-Vis | No | |
| Harness Colour | Yellow, Black | |
| Padding Location | Legshoulder, Waist | |
| Harness Material | Polyester | |
| Harness Points | 5 | |
| Standards/Approvals | EN 358:2018, EN 361:2002, EN 813:2008 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size S | ||
Product Type Safety Harness | ||
Weight Capacity 150kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Shoulder, Waist | ||
Buckle Type Double Back | ||
Hi-Vis No | ||
Harness Colour Yellow, Black | ||
Padding Location Legshoulder, Waist | ||
Harness Material Polyester | ||
Harness Points 5 | ||
Standards/Approvals EN 358:2018, EN 361:2002, EN 813:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Bolle ASTRO harness is designed for rope access technicians. Its design is specific to progression and rope ascent. The 3D foam padding and semi-rigid waist belt and leg loop construction provide comfort throughout the workday. The gated ventral attachment point allows the user to efficiently install the necessary equipment for progression. The integrated CROLL L rope clamp improves efficiency for rope ascent. The waist belt features metal side attachment points, equipment loops, and tool holder slots, allowing the user to organize and carry all the necessary equipment for a day of work. DOUBLEBACK PLUS self-locking buckles and FAST opening buckles make donning and adjusting the harness simple and convenient, even while wearing gloves.
Shoulder straps are equipped with a Velcro strap that can be adjusted up or down and positioned on the left or right side to hold an ASAP'SORBER energy absorber
Lanyard connector parking can be added on the shoulders for fall-arrest lanyards (available as an accessory)
Waist belt is equipped with two foldable, side metal attachment points for connecting a positioning lanyard in double mode
Seven pre-shaped equipment loops with protective sheath, two slots for CARITOOL tool holders and INTERFAST connection system, and two loops for TOOLBAG tool pouches
