- RS Stock No.:
- 740-1419
- Mfr. Part No.:
- 14706-00000
- Manufacturer:
- 3M
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 740-1419
- Mfr. Part No.:
- 14706-00000
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standards
EN166 F1, EN170
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
UV Protection | Yes |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
EN166 Eye Protection | F, T |
Series | Nassau Plus |
Lens Material | Polycarbonate (PC) |
Vented | Yes |