- RS Stock No.:
- 737-8151
- Mfr. Part No.:
- BOSSPSI
- Manufacturer:
- Bolle
- RS Stock No.:
- 737-8151
- Mfr. Part No.:
- BOSSPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bolle Premium Safety Spectacles
Provides extensive protection for most circumstances. The straight temples feature rubber tips for enhanced grip and extra stability and comfort.
Anti-scratch, anti-fog, anti-static coatings
Non-slip TIPGRIP temples
36 g
Integral side shields
Non-slip TIPGRIP temples
36 g
Integral side shields
Standards
EN 166, EN 170 - UV
Standards
EN 166 EN 170 - UV
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Frame Material | PC |
Lens Material | Polycarbonate (PC) |
Series | Boss |
Vented | Yes |