3M BX, Clear Safety Glasses Anti-Mist, +2.5

  • RS Stock No. 666-7703
  • Mfr. Part No. 11376-00000P
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

BX Readers

BX model with injected bi-focal Polycarbonate lenses available
in 3 powers
Soft tip temples to improve comfort
Soft, universal-fit nose bridge
Adjustable length temples with pantoscopic system (3 angles for custom fit)
The bottom part of the lens with the prescription allows magnification for reading
or precision work, while giving excellent protection against flying
particles or mist (anti-fog coating)

Standards

EN166:2001

3M™ BX™ Reader Safety Glasses, +2.5 Dioptre, Anti-Scratch / Anti-Fog, Clear Lens, 11376-00000M

3M™ BX™ Reader Safety Glasses 11376 00000M, Grey Frame, +2.5 Dioptre, Anti Scratch / Anti Fog, Clear Lens, featuring at the bottom part of the lens a reading power, allows magnification for reading or precision work, while giving excellent protection against flying particles or misting.

Features and Benefits

Sleek, contoured and fully adjustable safety glasses designed for today's flexible work force
Magnifying safety spectacles with +2.50 dioptre rating on bottom part of lens
Magnifying lenses allow you to enlarge images contained in the field of vision
Soft, universal-fit nose bridge and soft tip temples designed to improve comfort
Adjustable temple lengths for optimal comfort and fit
Inclinable lens in 3 positions for easy adjustment and maximum comfort
Strong polycarbonate lens for impact resistance
Anti-Scratch & Anti-Fog coating for increased durability and improved vision

FAQ’s

What are the potential eye hazards at work?

There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can you use prescription glasses be used as Safety Glasses?

These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.

Standards

EN166:2001

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Specifications
Attribute Value
Lens Colour Clear
Style Type Spectacles
Prescription +2.5
UV Protection Yes
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Eye Protection F, T
Bifocal Yes
Series BX
Lens Material Polycarbonate (PC)
Vented Yes
34 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 68.72
units
Per unit
1 - 6
MYR68.72
7 - 14
MYR67.34
15 - 39
MYR66.29
40 +
MYR64.51
Related Products
3M™ SecureFit™ Safety Glasses SF610AS EU, features include ...
Description:
3M™ SecureFit™ Safety Glasses SF610AS EU, features include a grey frame, anti-scratch I/O mirror lens and a semi-rimless frame with two separate lenses as well as fixed length temple arms. Dual-lens design provides optimal optical performance and good field of ...
RS Pro Pan View safety glasses have a ...
Description:
RS Pro Pan View safety glasses have a single wraparound lens that protects the front and sides of your eyes. A sporty, stylish and lightweight design the safety glasses are comfortable and safe. Soft arm tips and the rubber nose-bridge ...
3M™ SecureFit™ 400 Safety Glasses SF405SGAF BLA EU, ...
Description:
3M™ SecureFit™ 400 Safety Glasses SF405SGAF BLA EU, Black/Brown Frame, Scotchgard™ Anti Fog, Mid Brown Lens, comprise of a rimless lens and wide flexible temple arms for solid side protection and popular to be used in combination with ear muffs. ...
3M™ Metaliks™ Safety Glasses 71460 00002, Metal Frame, ...
Description:
3M™ Metaliks™ Safety Glasses 71460 00002, Metal Frame, Anti Scratch / Anti Fog, Grey Lens, have a polished metal frame with a sleek 10 base de centred twin lens for optimum eye coverage and optimal field of vision. Comfortable spatula ...