uvex i-3 Safety Spectacles, Scratch Resistant, Anti-Mist, Anti-Fog Coating, Clear, Grey, Black Polycarbonate Lens,
- RS Stock No.:
- 231-7002
- Mfr. Part No.:
- 9190080
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR75.44
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.44 |
*price indicative
- RS Stock No.:
- 231-7002
- Mfr. Part No.:
- 9190080
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Grey, Black | |
| Resistance Features | Scratch Resistant, Anti-Mist, Anti-Fog Coating | |
| Standards/Approvals | EN 166 + EN 170 | |
| Frame Style | Spectacle | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | i-3 | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Grey, Black | ||
Resistance Features Scratch Resistant, Anti-Mist, Anti-Fog Coating | ||
Standards/Approvals EN 166 + EN 170 | ||
Frame Style Spectacle | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series i-3 | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• adjustable, multi-feature premium quality safety spectacle
• the combination of soft padding around the brow with ergonomically
shaped side arms and soft-grip temple ends provide a comfortable,
secure fit without pressure
• side arms with multi-incline points allow for a high level of individualisation
to ensure a good fit for all facial shapes and head widths
• soft, adjustable nose pad allows spectacle to be adapted to the
wearer
to deliver a comfortable, non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology – permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• optional clip-in frame seal provides extra protection against particles,
dirt and dust
• available as standard size or narrow version
• a sustainable benefit: lenses can be replaced when required
• metal-free
The Uvex safety spectacles comes with reliable protection provided by its perfect fit: multi-level side arm inclination which allows the wearer to adjust the spectacles to suit their own face shape. It has soft, adjustable nose loops, soft, anti-slip sidearm pieces and metal free hinged side arms (3-component technology) for high wearer comfort and to avoid pressure points. It is suitable for oil and gas applications.
Front piece material TPU/TPE
Front piece colour black, grey
Frame feature variable inclination, individually adjustable
Lens material PC
Lens thickness 2.2 mm
Lens coating uvex suparvision plus
Lens colour clear
Related links
- uvex i-3 Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-guard Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex sportsyle Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex pheos Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-3 Anti-Mist UV Safety Glasses, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex I-VO Anti-Mist UV Safety Glasses, Clear PC Lens
- uvex i-5 Anti-Mist UV Safety Glasses, Clear PC Lens
