- RS Stock No.:
- 230-9835
- Mfr. Part No.:
- 7000061886
- Manufacturer:
- 3M
- RS Stock No.:
- 230-9835
- Mfr. Part No.:
- 7000061886
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
The 3M 2840 series safety glasses designed with user comfort and convenience in mind. The glass are fully inclinable and adjustable in length for optimal fit. This safety glass have orange lens colour and the material used for the frame is polycarbonate.
Design provides excellent coverage and good field of vision
Simple and stylish design
Lens coatings provide excellent scratch resistance and antifogging
Simple and stylish design
Lens coatings provide excellent scratch resistance and antifogging
Specifications
Attribute | Value |
---|---|
Lens Colour | Orange |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Series | 2840 |