- RS Stock No.:
- 184-5863
- Mfr. Part No.:
- 9193-064
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 184-5863
- Mfr. Part No.:
- 9193-064
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
The uvex sportstyle is a clear, sporty design combined with maximum functionality and safety. Everyone will enjoy wearing these lightweight safety spectacles The uvex CBR65 lens tinting enhances the contrast (C = Contrast), reduces blue light (B = Blue light reduction) and offers a relaxed view (R = Relax) with 65 percent transmission.
weighs only 23 grams
the uvex supravision extreme coating makes it scratch-resistant on the outside while providing lasting anti-fog protection on the inside
frame in white, black
PC lens light brown (CBR65)
General features
lightweight safety spectacles with a sporty design
colour of frame: white, black
lens: PC light brown (CBR65)
Protection features
reliable UV400 protection
optimum vision thanks to uvex lens geometry
Comfort features
relaxed view thanks to uvex CBR65 lens tinting
soft, adjustable nose piece and soft anti-slip ear pieces (uvex duo component technology) ensure a pressure-free fit
scratch-resistant on the outside, long-lasting anti-fog protection on the inside (uvex supravision extreme)
the uvex supravision extreme coating makes it scratch-resistant on the outside while providing lasting anti-fog protection on the inside
frame in white, black
PC lens light brown (CBR65)
General features
lightweight safety spectacles with a sporty design
colour of frame: white, black
lens: PC light brown (CBR65)
Protection features
reliable UV400 protection
optimum vision thanks to uvex lens geometry
Comfort features
relaxed view thanks to uvex CBR65 lens tinting
soft, adjustable nose piece and soft anti-slip ear pieces (uvex duo component technology) ensure a pressure-free fit
scratch-resistant on the outside, long-lasting anti-fog protection on the inside (uvex supravision extreme)
Specifications
Attribute | Value |
---|---|
Lens Colour | Brown |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | K, N |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | F, K, N, T |
Series | Sportstyle |
Lens Material | Polycarbonate (PC) |