- RS Stock No.:
- 168-1669
- Mfr. Part No.:
- 9198-257
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 168-1669
- Mfr. Part No.:
- 9198-257
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex Winner Clear Lens Safety Glasses
Uvex Winner safety glasses are frameless with large lenses providing clear visibility and excellent protection. Hinged nose pads provide a comfortable and safe fit and sprung hinges ensure that the safety glasses are flexible and robust. The scratch-resistant and anti-fog lenses all add to the quality of the glasses.
Technology prolongs product life offering great value for money. The silver mirror lenses are suitable for working both indoor/outdoor, ideal for people moving in and out of different light environments. Low profile side arms come with a practical hang cord attachment option.
Features and Benefits
Comfortable protection with directly moulded forehead piece and nose piece
Excellent ventilation for healthy eyes
Frame colours: white, black
Innovative Uvex duo component technology for maximum wearer comfort
Labelling: W 166 Ft Ce -5-2.5 W 1 Ftkn Ce
Large field of vision with duo spherical lens
Pc Lens, Grey 23%
Reliable UV 400 protection
Slim arm geometry makes it easy to wear ear defenders, helmets and bump caps
Soft component connected directly with the lens
Twist side arm technology for a secure, non-slip fit
Panoramic lens for great lateral vision
Excellent ventilation for healthy eyes
Frame colours: white, black
Innovative Uvex duo component technology for maximum wearer comfort
Labelling: W 166 Ft Ce -5-2.5 W 1 Ftkn Ce
Large field of vision with duo spherical lens
Pc Lens, Grey 23%
Reliable UV 400 protection
Slim arm geometry makes it easy to wear ear defenders, helmets and bump caps
Soft component connected directly with the lens
Twist side arm technology for a secure, non-slip fit
Panoramic lens for great lateral vision
Standards
EN166 1FT KN CE, EN172
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | 2C-1.2 W 1 FTKN CE |
EN166 Frame Marking | W 166 FT CE |
EN166 Lens Marking | F, K, N, T |
Frame Material | PPE |
Series | PHEOS CX2 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |