- RS Stock No.:
- 161-1582
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-1582
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
These sleek and sporty style glasses are designed for safety and comfort. The Pan View features lightweight construction and soft touch temples. The single wrap-around lens offers protection from the sides and front.
CE certified
Lightweight wrap-around design
One piece curved lens with moulded nose-bridge
Soft arm tips and rubber nose-bridge for ultra comfort
Free spec cord
Anti-scratch coating for added durability
Anti-fog coating for additional comfort to the wearer
Retail bag which aids presentation for retail sales
Lightweight wrap-around design
One piece curved lens with moulded nose-bridge
Soft arm tips and rubber nose-bridge for ultra comfort
Free spec cord
Anti-scratch coating for added durability
Anti-fog coating for additional comfort to the wearer
Retail bag which aids presentation for retail sales
Specifications
Attribute | Value |
---|---|
Lens Colour | Orange |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |