RS PRO, Blue Safety Glasses Anti-Mist

  • RS Stock No. 141-8296
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Classic Safety Glasses Eye Screens

RS Pro Classic eye screen safety glasses have a single polycarbonate lens complete with moulded side shields and brow guard. An anti-scratch coating protects the lenses plus the safety glasses have adjustable arms so that the length can be adjusted for comfort and a secure fit. A moulded nose bridge and the contoured brow guard all add to the safety of comfort of the glasses.

FEATURES and BENEFITS:

Classic safety glasses, eye screens Single Polycarbonate lens
Panoramic vision
Moulded side shield
Moulded nose-bridge
Contoured brow guard
Anti-scratch coating
Adjustable arms – can adjust the leg length
Excellent side protection
Glasses cord
Comfortable
Safe secure fit

Standards

EN 166 (1 F), EN 170(2C-1.2), EN 172 (5-3.1(smoke)), ANSI/ISEA Z87 + ((clear)), ANSI/ISEA Z87 + (S(smoke))

Specifications
Attribute Value
Lens Colour Blue
Style Type Spectacles
Scratch Resistant Yes
Anti-Mist Coating Yes
EN166 Lens Marking FT, 1
Lens Material Polycarbonate (PC)
278 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 18.58
units
Per unit
1 +
MYR18.58
Related Products
New brand signature, TRYON is available in 3 ...
Description:
New brand signature, TRYON is available in 3 versions : safety spectacles, OTG and prescription spectacles. Ultra-wrap-around, sporty design, co-injected FLEX 160° temples, adjustable and non-slip bridge, PLATINUM® coating... TRYON perfectly combines style, innovation and absolute protection. Wrap-around ...
3M™ Metaliks™ Safety Glasses 71460 00002, Metal Frame, ...
Description:
3M™ Metaliks™ Safety Glasses 71460 00002, Metal Frame, Anti Scratch / Anti Fog, Grey Lens, have a polished metal frame with a sleek 10 base de centred twin lens for optimum eye coverage and optimal field of vision. Comfortable spatula ...
Safety can be trendy. Attractive safety spectacles available ...
Description:
Safety can be trendy. Attractive safety spectacles available with clear, smoke or yellow lens coating. Excellent for working in low light conditionsRevolutionary wrap-around designPanoramic visionOne piece polycarbonate lensAdjustable side arms for different face sizesComfortable to use over long periodsClass 1 ...
Provides extensive protection for most circumstances. The straight ...
Description:
Provides extensive protection for most circumstances. The straight temples feature rubber tips for enhanced grip and extra stability and comfort. Anti-scratch, anti-fog, anti-static coatingsNon-slip TIPGRIP temples36 gIntegral side shields.