- RS Stock No.:
- 138-0536
- Mfr. Part No.:
- ASOFU
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0536
- Mfr. Part No.:
- ASOFU
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Polycarbonate glasses. Sport design. Polycarbonate/ TPR bi-material arms: Flexible and non slip. D-Pad: Nose piece suitable for all body shapes.
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Style Type | Spectacles |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |
Frame Material | Polycarbonate, TPR Bi-Material |