uvex i-3 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

Subtotal (1 unit)*

MYR273.52

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR273.52

*price indicative

RS Stock No.:
130-2314
Mfr. Part No.:
6108210
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Prescription

+1.0

Scratch Resistant

Yes

Laser Wavelength

0.0 nm

Bifocal

No

EN175 Welding Safe

No

EN166 Eye Protection

F, K, N, T

EN207/208 Laser Safe

No

EN166 Frame Marking

W 166 FT CE

Series

i-3

Lens Material

Polycarbonate (PC)

EN166 Lens Marking

W 1 FTKN CE

Frame Material

Plastic

Vented

No

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Uvex i-3 Prescription 1.0/2.0 Power Safety Glasses


Uvex i-3 Prescription power safety glasses have a patented lens technology with invisible dioptre correction for near vision. A free form lens design for a distance of 64 mm between the eyes also giving you excellent coverage fitting round to the side. Individually adjustable arms with variable inclination with a Softflex zone. The nose piece is Softflex and adjustable ensuring a pressure free, comfortable and secure fit.

Frame


• Material TPU / TPE
• Variable inclination
• Individually adjustable
• ID code W
• Low energy impact F (45 m/s)

Lens


• Material PC
• Supravision HC-AF
• Stock number 130-2314 - Integrated dioptre correction +1,0 dpt
• Stock number 130-2315 - Integrated dioptre correction +2,0 dpt

Marking


• Filter 2C-1,2 DIN EN 170
• Optical class 1
• Resistance to high-speed particles T
• Surface resistance K
• Anti-fog N
• Weight 38 g

Standards

EN166 1FT KN CE
uvex i-3 add safety spectacles have invisible integrated dioptre correction
for near vision. Strain on the eyes is effectively reduced (e.g. when reading)
and the patented lens technology ensures an instant high level of compatibility
for wearers. At the same time, the uvex i-3 add spectacles provide
secure
protection and optimal comfort.
Perfection in every detail
The patented lens technology makes it possible to integrate two progression zones
for near vision
on the inside of the duospherical single lens safety spectacles. The
correction strength at the bottom of the lenses is +1.0 or +2.0, depending on the model.
A distinctive feature and unique selling point is that the patented manufacturing technology
means the front area and consequently the base curve of the lenses are not
altered.
This combines extremely good coverage and fit, all the way to the edge, together
with the benefits of a progressive lens on the inside area. A further benefit is that the
progressive zone is not visible and that these spectacles comply with all standards of
EN norms that are relevant to safety.


UVEX Safety Eyewear

Related links