Riley STREAM Safety Glasses, Moisture Resistant, Metal Free, Anti-Fog, UV400, Anti-Scratch, Grey, Blue, Green, Red
- RS Stock No.:
- 671-281
- Mfr. Part No.:
- RLY00202
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
MYR9,001.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR9,001.65 | MYR45.008 |
*price indicative
- RS Stock No.:
- 671-281
- Mfr. Part No.:
- RLY00202
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Green, Red | |
| Resistance Features | Moisture Resistant, Metal Free, Anti-Fog, UV400, Anti-Scratch | |
| Frame Style | Wrap Around | |
| Standards/Approvals | UK 2016/425 on PPE, AS/NZS 1337.1:2010, ANSI Z87+, (EU) 2016/425, EN 166 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | STREAM | |
| Frame Material | Tr90 Thermoplastic, Thermoplastic Elastomer | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Green, Red | ||
Resistance Features Moisture Resistant, Metal Free, Anti-Fog, UV400, Anti-Scratch | ||
Frame Style Wrap Around | ||
Standards/Approvals UK 2016/425 on PPE, AS/NZS 1337.1:2010, ANSI Z87+, (EU) 2016/425, EN 166 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series STREAM | ||
Frame Material Tr90 Thermoplastic, Thermoplastic Elastomer | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley STREAM spectacles redefine safety eyewear with their exceptional blend of style and functionality. Designed with an innovative adjustable rubber nose bridge, these lightweight sports-style glasses ensure a comfortable fit for a variety of users. The robust wraparound polycarbonate lens offers not only fashion-forward aesthetics but also unparalleled protection, while the flexible side arms provide a secure hold during vigorous activities. Available in striking colours, including vibrant red and classic grey, these metal-free, frameless glasses promise a wide field of vision, making them ideal for both indoor and outdoor use. Whether you're at work or enjoying leisure time, the STREAM safety spectacles are your go-to choice for reliable eye protection.
Single wraparound lens for enhanced field of vision
Flexible temple tips ensure a comfortable fit
100% metal free construction for safety
Soft adjustable nose bridge adapts to various users
Available in multiple striking colour options
Lightweight design minimizes wear fatigue
Supplied with a microfiber storage pouch for safe keeping
Co injected bi colour thermoplastic rubber offers a stylish touch
Lateral protection for added safety
Easy to clean and maintain for long lasting use
Compliance to EN 166:2001 standard
Related links
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley STREAM Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley Ligera Anti-Mist UV Safety Spectacles Vented
- Riley Tilla Anti-Mist UV Safety Spectacles Vented
- Riley Fresna Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO Anti-Mist UV Safety Spectacles Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Spectacles Vented
