Riley STREAM Safety Glasses, Moisture Resistant, Amber, Green, Red, Blue Polycarbonate Lens, Tr90 Thermoplastic,
- RS Stock No.:
- 671-276
- Mfr. Part No.:
- RLY00234
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
MYR9,001.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR9,001.65 | MYR45.008 |
*price indicative
- RS Stock No.:
- 671-276
- Mfr. Part No.:
- RLY00234
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Frame Colour | Green, Red, Blue | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | UK 2016/425, ANSI Z87, (EU) 2016/425, AS/NZS 1337.1:2010, EN 166 | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Tr90 Thermoplastic, Thermoplastic Elastomer | |
| Series | STREAM | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Frame Colour Green, Red, Blue | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals UK 2016/425, ANSI Z87, (EU) 2016/425, AS/NZS 1337.1:2010, EN 166 | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Tr90 Thermoplastic, Thermoplastic Elastomer | ||
Series STREAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley STREAM is a sophisticated sports-style safety spectacle designed for maximum comfort and protection in dynamic environments. With its innovative adjustable rubber nose bridge, users can achieve a secure and personalised fit, while the robust wraparound lens provides an unobstructed wide field of vision. Constructed without metal, this eyewear combines flexibility and durability through its frameless design, ideal for those seeking stylish safety solutions.
Stylish frameless design enhances overall appearance
Adjustable nose bridge ensures comfort for all users
Wide field of vision helps maintain awareness in various settings
Lightweight structure allows for prolonged wear without discomfort
Robust construction withstands daily wear and tear
Flexible side arms provide a secure fit even during active movements
Available in multiple vibrant colours to suit personal style
Supplied with a microfiber storage pouch for safe keeping
100% metal free design makes it ideal for electrical environments
Polycarbonate lens offers exceptional impact resistance
Compliance to EN 166:2001 standard
Related links
- Riley Stream Anti-Mist UV Safety Spectacles Vented
- Riley Fresna Anti-Mist UV Safety Spectacles Vented
- Riley Evo Small Anti-Mist UV Safety Spectacles Vented
- Riley STREAM Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses Vented
- Riley Ligera KN Anti-Mist UV Safety Spectacles, Amber Polycarbonate Lens
- Riley Retna Anti-Mist UV Safety Spectacles, Amber Polycarbonate Lens
