Riley Sparta Pro Anti-Mist UV Safety Glasses, LED Polycarbonate Lens, Vented
- RS Stock No.:
- 671-266
- Mfr. Part No.:
- RLY00572
- Manufacturer:
- Riley
N
Subtotal (1 box of 100 pairs)*
MYR8,149.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR8,149.13 | MYR81.491 |
*price indicative
- RS Stock No.:
- 671-266
- Mfr. Part No.:
- RLY00572
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | LED | |
| UV Protection | Yes | |
| Style Type | Wraparound | |
| Anti-Mist Coating | Yes | |
| Lens Material | Polycarbonate | |
| Series | Sparta Pro | |
| Vented | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour LED | ||
UV Protection Yes | ||
Style Type Wraparound | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series Sparta Pro | ||
Vented Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Sparta range glasses offers a safety eyewear solution for all dust environments. Sparta (ECO) is uniquely developed with an interrogated, soft TPE brow guard. The stylish design is close fitting yet comfortable, providing excellent protection against light dust and droplets. Supplied in a 100% recycled microfiber pouch removing all single use plastic. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Single wraparound polycarbonate lens
Soft TPE integral brow guard
Slim temples enhance comfort when worn with ear defenders
Metal Free
Soft and anti-slip nose bridge
Soft TPE integral brow guard
Slim temples enhance comfort when worn with ear defenders
Metal Free
Soft and anti-slip nose bridge
Related links
- Riley Sparta Pro Anti-Mist UV Safety Glasses Vented
- Riley Sparta Pro Anti-Mist UV Safety Glasses Vented
- Riley Sparta Eco Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses Vented
- Riley STREAM EVO ECO Anti-Mist UV Safety Glasses Vented
- Riley Sparta Eco Anti-Mist UV Safety Glasses Vented
- Riley Sparta Eco Anti-Mist UV Safety Glasses Vented
