Riley Fresna Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens, Vented

N

Subtotal (1 box of 200 pairs)*

MYR6,318.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR6,318.70MYR31.594

*price indicative

RS Stock No.:
670-343
Mfr. Part No.:
RLY00071
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

Fresna

Lens Material

Polycarbonate

Vented

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley FRESNA safety glasses do not contain any metal parts & so help protect eyes from electric arcs that may form while working on electrical equipment or heavy machinery. The slimline temple design boosts comfort when worn with ear defenders. Its compliance to EN166 FT CE UKCA Z87+ standard.

Offers exceptional reliability for diverse applications
Designed for easy integration into existing systems
Enhances user productivity with a simple interface
Constructed using high quality materials for long lasting use
Tailored for both professional and personal use

Related links