Wieland samosPRO-Compact module SP-COP Series Safety Controller, 16 Safety Inputs, 4 Safety Outputs, 16.8 → 30 V
- RS Stock No.:
- 204-2337
- Mfr. Part No.:
- R1.190.1340.0
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 204-2337
- Mfr. Part No.:
- R1.190.1340.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
Product Details
The Wieland samosPRO-compact module safety controller has 16 safe inputs and 4 safe outputs and 4 configurable safe I/O, presses with USB-interface and Industrial-Ethernet Profaned IO + Ethernet/IP + ModbusTCP. It has pluggable push in terminals also has
It is programmable also has configurable inputs and outputs
Automatic closing function is available
Emergency stop feature included
Automatic closing function is available
Emergency stop feature included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | samosPRO-Compact module |
Series | SP-COP |
Number of I/O | 24 |
Number of Safety Inputs | 16 |
Number of Safety Outputs | 4 |
Supply Voltage | 16.8 → 30 V dc |