ASAPSorber International 40cm Fall Arest

  • RS Stock No. 187-9620
  • Mfr. Part No. L071BA01
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

Connects the ASAP (international version) or ASAP LOCK mobile fall arrester to the harness
Allows the user to keep the rope at a distance in order to:
Declutter the work area
Protect the rope from sharp tools and molten metal splash
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Designed for users who weigh between 50 and 130 kg
Durable fabric pouch with opening system at each end, protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Can be used with OXAN TRIACT-LOCK (international version) carabiners
Comes with two CAPTIV positioning bars that favor loading of carabiners along the major axis and keep them integrated with the lanyard
Available in two lengths to provide the best balance between distance from the rope and reducing fall length

Specifications
Attribute Value
Product Type Anchor Strap
Material Nylon, Polyester
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 237.46
units
Per unit
1 +
MYR237.46