Petzl Anchor Strap Nylon, Polyester

  • RS Stock No. 187-9619
  • Mfr. Part No. L071BA00
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): RO
Product Details

Connects the ASAP (international version) or ASAP LOCK mobile fall arrester to the harness
Allows the user to keep the rope at a distance in order to:
Declutter the work area
Protect the rope from sharp tools and molten metal splash
Absorbs energy in case of a fall:
Tearing of the energy absorber webbing limits the impact force on the user
Designed for users who weigh between 50 and 130 kg
Durable fabric pouch with opening system at each end, protects the energy absorber from abrasion or contaminants while allowing for regular inspection of the absorber
Can be used with OXAN TRIACT-LOCK (international version) carabiners
Comes with two CAPTIV positioning bars that favor loading of carabiners along the major axis and keep them integrated with the lanyard
Available in two lengths to provide the best balance between distance from the rope and reducing fall length

Specifications
Attribute Value
Product Type Anchor Strap
Material Nylon, Polyester
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 198.31
units
Per unit
1 +
MYR198.31
Related Products
PSS Screw CS20 / ML00 17 mm Karabiner ...
Description:
PSS Screw CS20 / ML00 17 mm Karabiner is made from steel with a breaking strength of 2500 daN. FEATURES and BENEFITS:SteelOpening 17 mmWeight 0.165 kgDimensions 104 x 58 mmBreaking strength 2500 daNTemperature range -30°C to +50°C.
PSS Titan web anchorage sling (PAM080) made from ...
Description:
PSS Titan web anchorage sling (PAM080) made from polyamide orange and black webbing. The sling is 25 mm wide and has a breaking strength of 22 KN. FEATURES and BENEFITS:Anchorage slingPAM080Polyamide webbingWidth 25 mmWeight 0.08 kgBreaking strength 22 KN.
Anchor straps, fireman sewn rings are manufactured from ...
Description:
Anchor straps, fireman sewn rings are manufactured from quality material ensuring high strength and durability withstanding the toughest environments. Strap rings are vital to fall protection systems as they ensure secure attachments to an anchorage system. The anchor you use ...
Petzl PRO TRAXION progress capture pulley is an ...
Description:
Petzl PRO TRAXION progress capture pulley is an efficient loss-resistant pulley designed to allow installation of the rope while the pulley is connected to the anchor. Excellent for hauling heavy load with a large diameter sheave plus the side plate ...