Protecta Backpack Nylon

  • RS Stock No. 161-8395
  • Mfr. Part No. AK066
  • Manufacturer Protecta
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

PROTECTA® has a range of Equipment/Kit storage bags available in a range of sizes that are ideal for storing and carrying your fall protection gear and accessories keeping them safe and free from damage

Equipment carrying and storage bag:Transport your gear from one location to another and keep it clean and out of the elements for extended longevity.
350 mm x 200 mm x 200 mm:Easily carry or store multiple fall protection items such as harness and lanyard.
Grab handles:Lightweight synthetic handles form to your hand ensuring comfort and ease of use.
Heavy-duty zipper:Fast, simple and long lasting enclosure keeps your gear fully wrapped and easily accessible.
Durable nylon construction with PVC lining:Rugged materials provide puncture and wear resistance for added longevity.
Shoulder strap:Carry your equipment over your shoulder for heavier objects and added comfort.
Compact and lightweight design:Provides maximum protection but is easily transported or stored for maximum productivity

Specifications
Attribute Value
Material Nylon
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 155.90
units
Per unit
1 +
MYR155.90