Delta Plus Carabiner Steel
- RS Stock No.:
- 121-940
- Mfr. Part No.:
- AM022X2V2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR251.20
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR251.20 |
*price indicative
- RS Stock No.:
- 121-940
- Mfr. Part No.:
- AM022X2V2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Carabiner | |
| Gate Opening Size | 51mm | |
| Material | Steel | |
| Overall Length | 0.215m | |
| Overall Width | 110mm | |
| Standards/Approvals | CE EN 362 CLASS A | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Carabiner | ||
Gate Opening Size 51mm | ||
Material Steel | ||
Overall Length 0.215m | ||
Overall Width 110mm | ||
Standards/Approvals CE EN 362 CLASS A | ||
- COO (Country of Origin):
- CN
The DeltaPlus automatic lock karabiner used to reduce the risk of mishandling and has a large opening for easy anchoring.
1 kg weight
Finishing works or Craftsmanship
