- RS Stock No.:
- 765-9270
- Mfr. Part No.:
- FW13105 Sz12
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 765-9270
- Mfr. Part No.:
- FW13105 Sz12
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dickies Super Safety Wellingtons
PVC And Nitrile Rubber Boot
General Industry Quality
Steel Midsole For Underfoot Protection
Anti-Slip Sole
Colour - Black
General Industry Quality
Steel Midsole For Underfoot Protection
Anti-Slip Sole
Colour - Black
Standards
Steel Toe-Cap To EN20345 (200 Joules), EN ISO 20345: 2004 S5
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Type | Safety Wellington |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Pull On |
Resistant To | Penetration |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S5 |
Anti-Slip | Yes |
Slip Resistance Rating | SRA |
Midsole Type | Steel |
Upper Material | PVC |