- RS Stock No.:
- 763-1282
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-1282
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Marble Non-metallic Boot
S1P fully composite safety hiker
Lightweight and comfortable
Rubber HRO Outsole
Matrix rubber scuff cap
Kick off ankle protector
EVA midsole
Anti fatigue properties
Fully anti static
Full grain leather
Breathable mesh panels
Moisture wicking mesh lining material
Composite internal toe cap
Anti penetration composite internal midsole
Outsole heat resistant to +300°C
EVA Footbed
Black boot laces
Lightweight and comfortable
Rubber HRO Outsole
Matrix rubber scuff cap
Kick off ankle protector
EVA midsole
Anti fatigue properties
Fully anti static
Full grain leather
Breathable mesh panels
Moisture wicking mesh lining material
Composite internal toe cap
Anti penetration composite internal midsole
Outsole heat resistant to +300°C
EVA Footbed
Black boot laces
Standards
EN ISO 20345 S1P - HRO Non Metallic
Standards
EN ISO 20345 S1P - HRO Non Metallic
Specifications
Attribute | Value |
---|---|
Series | Marble |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | Yes |
Resistant To | Heat |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Upper Material | Suede |
Midsole Type | Composite |