Delta Plus Classic Industry Black Unisex Ankle Safety Boots, UK 8, EU 42
This image is representative of the product range
Discontinued product
- RS Stock No.:
- 755-8070
- Mfr. Part No.:
- JUMP2SPNO42
- Manufacturer:
- Delta Plus
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Jumper S1P Safety Boots
Standards
Standards
Attribute | Value |
Shoe Size UK | 8 |
Shoe Size EU | 42 |
Gender | Unisex |
Colour | Black |
Safety Rating EN ISO 20345 | S3 |
Series | Classic Industry |
Anti-Static | Yes |
Resistant To | Oil, Penetration, Shock |
Closure Type | Lace Up |
Upper Material | Leather |
Anti-Slip | Yes |