- RS Stock No.:
- 705-8860
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 705-8860
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dakota II Composite Boot
Composite non-metallic toe cap and midsole
Lightweight hiker style safety boot
Full grain leather
Padded mesh collar
Rubber outsole
EVA footbed
Water repellent
Lightweight hiker style safety boot
Full grain leather
Padded mesh collar
Rubber outsole
EVA footbed
Water repellent
Standards
EN ISO 20345 S3
Standards
ENISO 20345 S3 HRO Non metallic
Specifications
Attribute | Value |
---|---|
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Heat, Oil, Water |
Water Resistant | No |
Additional Safety Features | WRU |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Composite |
Slip Resistance Rating | SRC |
Upper Material | Leather |