- RS Stock No.:
- 236-2589
- Mfr. Part No.:
- 07BETSIE77 21 PT 39
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 13/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR456.08
Pair(s) | Per Pair |
1 + | MYR456.08 |
- RS Stock No.:
- 236-2589
- Mfr. Part No.:
- 07BETSIE77 21 PT 39
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The Parade Betsie series is safety boots which are vital personal protection equipment, both for protection in hazardous environments and for protection against impact. Whether youre handling heavy objects, or working with chemicals, appropriate foot protection is a standard requirement in many work environments.
Anti puncher and non slip sole
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Shock absorbent
Hydrocarbon resistant
Breathable
3D Mesh
Specifications
Attribute | Value |
---|---|
Series | BETSIE |
Gender | Women |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7.5 |
Colour | Black |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 25 |