- RS Stock No.:
- 234-8129
- Mfr. Part No.:
- P300-10
- Manufacturer:
- Pro Fit
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 234-8129
- Mfr. Part No.:
- P300-10
- Manufacturer:
- Pro Fit
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
The Pro Fit waterproof leather safety Boot S3 WR SRC features wide fitting ankle boot with a full grain leather. Provides a 200 joule steel toe cap. Sole is moulded dual density PU and features a moulded protective anti scuff cap and provides excellent oil and slip resistance. Deep padded collar for good ankle support and features our superior R700 high comfort PU foam insole. Conforms to EN ISO 20345:2011 Safety standard.
Waterproof full grain leather
Stainless steel midsole to provide penetration resistance
Breathable sandwich mesh lining
Stainless steel midsole to provide penetration resistance
Breathable sandwich mesh lining
Specifications
Attribute | Value |
---|---|
Series | P300 |
Gender | Unisex |
Shoe Size EU | 44.6 |
Shoe Size UK | 10 |
Shoe Size US | 10.5 |
Colour | Black |
Safety Toe Type | Steel |
Shoe Size JP/CN | 27.5 |