- RS Stock No.:
- 225-0615
- Mfr. Part No.:
- 07PARULO7824 PT 46
- Manufacturer:
- Parade
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR422.82
Pair(s) | Per Pair |
1 + | MYR422.82 |
- RS Stock No.:
- 225-0615
- Mfr. Part No.:
- 07PARULO7824 PT 46
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Parade PARULO 7824 black and orange safety shoes has upper body of mesh and Microfibre with a textile lining allow good breathability of the foot. It has toe cap, antipuncture sole, antislip sole, shock-absorption, antistatic and oil and fuel resistant shoe for safety purpose. Safety shoes are essential personal protective equipment in some workplaces such as construction, warehousing, factories and kitchens. They protect your feet and help prevent injuries to them from falling objects or compression and can be worn throughout the working day.
Lining 3D Mesh
Toe Cap Polycarbonate
Stay clean insole Mesh over EVA foam. Removable
Puncture proof insert Non-metallic
Sole Two-density polyurethane
Toe Cap Polycarbonate
Stay clean insole Mesh over EVA foam. Removable
Puncture proof insert Non-metallic
Sole Two-density polyurethane
Specifications
Attribute | Value |
---|---|
Series | PARULO |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Microfibre |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 30 |