- RS Stock No.:
- 203-3548
- Mfr. Part No.:
- 8469844
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 203-3548
- Mfr. Part No.:
- 8469844
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Product Details
The Uvex grey, EU 44 safety shoes is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
Specifications
Attribute | Value |
---|---|
Series | 84698 |
Gender | Men |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 10.5 |
Colour | Grey |
Safety Toe Type | Steel |
Shoe Size JP/CN | 45 |