- RS Stock No.:
- 203-3544
- Mfr. Part No.:
- 8469840
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 203-3544
- Mfr. Part No.:
- 8469840
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Product Details
Uvex 84698 Grey Steel Protective Toe Capped Mens Safety Shoes
Whether youre in the office or on the factory floor, the casual uvex 1 business safety shoes look stylish paired with chinos, a suit or your work trousers. The uvex 1 business lace-up shoes in grey micro velour are designed for that classic business look. The light-grey laces, elegant light-blue seams and eye-catching sole seam add a contemporary touch to these lace-up shoes.
As well as looking great, this stylish safety shoe also provide reliable protection against risks you may encounter in the workplace.
The new extra-wide steel toe cap protects toes against falling objects and impacts. The SRC polyurethane outsole prevents slipping on wet tiles and metal floors. The innovative uvex climazone technology in the safety shoes protects your feet against excess perspiration. These smart lace-up shoes are the ideal choice for active men who work in both office and factory environments and place equal value on style, safety and comfort.
As well as looking great, this stylish safety shoe also provide reliable protection against risks you may encounter in the workplace.
The new extra-wide steel toe cap protects toes against falling objects and impacts. The SRC polyurethane outsole prevents slipping on wet tiles and metal floors. The innovative uvex climazone technology in the safety shoes protects your feet against excess perspiration. These smart lace-up shoes are the ideal choice for active men who work in both office and factory environments and place equal value on style, safety and comfort.
Features and Benefits
Modern, ultra-lightweight and flexible safety shoe.
Made from synthetic materials, so suitable for people allergic to chrome.
Sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
With volume resistance under 35 megaohms, the safety shoe meets ESD specifications
Robust, extra-wide steel toe cap for maximum wearer comfort
Ergonomically designed polyurethane outsole with excellent slip resistance
Climate-optimised made with breathable materials.
Comfortably soft to wear with no pressure points.
Removable, anti-static, comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.
Made from synthetic materials, so suitable for people allergic to chrome.
Sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
With volume resistance under 35 megaohms, the safety shoe meets ESD specifications
Robust, extra-wide steel toe cap for maximum wearer comfort
Ergonomically designed polyurethane outsole with excellent slip resistance
Climate-optimised made with breathable materials.
Comfortably soft to wear with no pressure points.
Removable, anti-static, comfortable insole, with a moisture transport system and additional shock absorption around the heel and forefoot.
Certifications
Safety shoes in protection class S2 SRC in accordance with EN ISO 20345:2011
Specifications
Attribute | Value |
---|---|
Series | 84698 |
Gender | Men |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Steel |
Closure Type | Lace Up |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3, SRC |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 41 |