- RS Stock No.:
- 197-4549
- Mfr. Part No.:
- 9500249
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 197-4549
- Mfr. Part No.:
- 9500249
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The Uvex Xenova atc 9500.2 is a sporty, multi-functional safety shoe. It is a latest generation of 100% metal-free uvex xenova® toe cap. The distance mesh lining provides optimum breathability and proves suitable for people allergic to chrome, made from synthetic textiles. The uvex anti-twist heel cap for greater stability and protection from ankle twisting.
uvex climazone technology ensures optimum wearer comfort
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
Breathable, water-repellent high-tech micro velour upper material
Outstanding slip resistance and anti-static
Specifications
Attribute | Value |
---|---|
Series | Xenova ATC |
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Shoe Size US | 14.5 |
Colour | Black |
Shoe Size JP/CN | 33 |