- RS Stock No.:
- 184-9262
- Mfr. Part No.:
- SHARPSBURG WHEAT 6
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9262
- Mfr. Part No.:
- SHARPSBURG WHEAT 6
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A stylish Hiker 6 boot
Full grain nubuck leather upper
Padded tongue and collar for added comfort
Steel toe cap protection only
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap protection only
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Specifications
Attribute | Value |
---|---|
Series | Sharpsburg |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Wheat |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Oil |
Safety Rating EN ISO 20345 | SB, SRA |
Slip Resistance Rating | SRA |
Upper Material | Leather |