CAT Precision Brown Composite Toe Cap Mens Safety Boots, UK 9, EU 43, US 10

  • RS Stock No. 184-5828
  • Mfr. Part No. Precision Dark Brown 9
  • Manufacturer CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

Protection, comfort, and the highest quality waterproof leathers will give you everything you need from a work boot.

Full Grain Leather Upper
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported

Specifications
Attribute Value
Shoe Size UK 9
Shoe Size EU 43
Shoe Size US 10
Gender Men
Colour Brown
Safety Toe Yes
Safety Toe Type Composite
Safety Rating EN ISO 20345 S1P
Series Precision
Anti-Static Yes
Resistant To Slip, Waterproof
Closure Type Lace Up
Upper Material Leather
Additional Safety Features HRO, WR
Penetration Resistant Yes
Slip Resistance Rating SRA
Water Resistant Yes
Anti-Slip Yes
Midsole Type Composite
2 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 904.16
Pair(s)
1 +
MYR904.16
Related Products
Premier 8 are leather, heavy industrial work-boots that ...
Description:
Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining ...
Hypercharge lace up waterproof boot with impact and ...
Description:
Hypercharge lace up waterproof boot with impact and compression resistant toe cap, puncture resistant plate with anti-fatigue footbed for comfort and independent suspension multi-density rubber outsole for added layer of comfort and stability. ISN technology for added layer of comfort ...
The Timberland PRO Workstead collection features premium, waterproof ...
Description:
The Timberland PRO Workstead collection features premium, waterproof leather, dual-purpose hardware and Anti-Fatigue Technology, giving it the style and protection you need to feel comfortable and protected all day long. Timberland PRO Workstead Dealer Slip On boot with impact and ...
The Riverton is a multi-purpose hiker cut work ...
Description:
The Riverton is a multi-purpose hiker cut work boot. Featuring an industrial grade, waxy finish leather upper this style is perfect for for a range of utility, DIY and work tasks. A steel toe cap, padded collar and tongue ensure ...