Scruffs Twister Tan Steel Toe Cap Safety Boots, UK 7, EU 41

  • RS Stock No. 177-2357
  • Mfr. Part No. T52000
  • Manufacturer Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Durable, mid-ankle safety boot with an EVA rubber footbed, supple leather upper, and a padded tongue & collar for extra comfort. Complete with quick lace reinforced eyelets.

Steel toe & composite midsole
Nubuck leather uppers
Textile covered EVA footbed
Mesh fabric lining
Rubber sole
Padded tongue & collar

Specifications
Attribute Value
Shoe Size UK 7
Shoe Size EU 41
Colour Tan
Safety Toe Yes
Safety Toe Type Steel
Series Twister
Closure Type Lace Up
Upper Material Nubuck
Midsole Type Composite
1 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 503.21
Pair(s)
1 +
MYR503.21
Related Products
Premium full grain water resistant nubuck leather upperMoisture ...
Description:
Premium full grain water resistant nubuck leather upperMoisture management liningPadded ankle collar and tongueErgonomical and removable footbed200J steel toe capCemented sole construction PRO Rubber outsole and EVA midsoleGood slip resistanceShock absorption at heelGood abrasion and puncture resistanceExcellent ...
The Dickies Fife has steel protection within the ...
Description:
The Dickies Fife has steel protection within the toe-caps and midsoles and is manufactured using Goodyear welted construction. The product also has a breathable cambrelle lining & a foam insock (for comfort). Finally the SRA slip resistant outsoles are made ...
Hard wearing mid-ankle safety boot with a Nubuck ...
Description:
Hard wearing mid-ankle safety boot with a Nubuck water resistant leather upper. A Goodyear welted sole unit delivers underfoot durability. Padded tongue & ankle collar combine to provide all-day comfort. Toe Protection: SteelMidsole Protection: CompositeUppers: Nubuck LeatherFootbed: Textile covered EVALining: ...
The Brace ST hiker-style boot is part of ...
Description:
The Brace ST hiker-style boot is part of our highly successful and extremely comfortable Trade collection and features leather uppers and a moisture wicking lining. A steel-toe adds the workplace protection you require and the durable PVC outsole provides great ...