Scruffs Assault Steel Toe Ankle Safety Boots, UK 10, EUR 44, US 11

  • RS Stock No. 177-2347
  • Mfr. Part No. T53450
  • Manufacturer Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Mid-ankle safety boot with a rugged outsole and toe bumper for durability. The textile covered footbed and lightweight EVA rubber midsole combine to deliver constant comfort.

Steel toe & midsole
Full grain leather uppers
Textile covered EVA footbed
Mesh & fabric lining
EVA & rubber sole
Soft padded collar

Specifications
Attribute Value
Shoe Size UK 10
Shoe Size EU 44
Shoe Size US 11
Type Boot
Colour Black
Safety Toe Yes
Safety Toe Type Steel
Series Assault
Closure Type Lace Up
Midsole Type Steel
Sole Material EVA, Rubber
Upper Material Full Grain Leather
Discontinued product