- RS Stock No.:
- 168-1672
- Mfr. Part No.:
- 8405/2038
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 168-1672
- Mfr. Part No.:
- 8405/2038
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Uvex Quatro GTX Safety Boots
Uvex Quatro GTX safety boots are a sturdy laced boot with a high ankle that provides you with an extra wide fit. These boots will keep your feet dry even under extreme conditions thanks to its GORE-TEX® lining. Alongside keeping your feet nice and dry the Quatro GTX safety boots ensure a superior foot climate due to the high level of breathability that the boots offer. Excellent protection is provided by the steel mid sole and the foamed scuff cap protects the leather upper. A duel component sole comprising shock absorbing polyurethane midsole and resistant, non-slip rubber outsole for heat duty applications. Anti-static removable insole with moisture control adds to the comfort. A breathable textile lining, padded collar and tongue all add to the comfort of the safety boot.
Features and Benefits
• Size: EUR 38
• Black
• Full Grain Leather
• Polyurethane midsole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemicals, oil & penetration
• Steel Toe Cap Protection
• Anti-static sole
• Protection class S3 WR HI CI HRO SRC in accordance with EN ISO 20345:2011
• Robust, Modern Waterproof Lace-Up Boot In S3 Wr With Extra Wide Fit
• Smooth-Running, Dirt-Resistant Lacing System
• Black
• Full Grain Leather
• Polyurethane midsole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemicals, oil & penetration
• Steel Toe Cap Protection
• Anti-static sole
• Protection class S3 WR HI CI HRO SRC in accordance with EN ISO 20345:2011
• Robust, Modern Waterproof Lace-Up Boot In S3 Wr With Extra Wide Fit
• Smooth-Running, Dirt-Resistant Lacing System
Are they waterproof?
These Uvex Quatro GTX safety boots are 100% waterproof due to the GORE-TEX® lining.
Specifications
Attribute | Value |
---|---|
Series | Quatro GTX |
Gender | Men |
Shoe Size EU | 38 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Chemical, Cut, Dirt, Heat, Penetration |
Additional Safety Features | CI, HI, HRO, WR |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Steel |