- RS Stock No.:
- 163-0420
- Mfr. Part No.:
- TB0A1371214
- Manufacturer:
- Timberland
Discontinued product
- RS Stock No.:
- 163-0420
- Mfr. Part No.:
- TB0A1371214
- Manufacturer:
- Timberland
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Specifications
Attribute | Value |
---|---|
Series | Splitrock XT |
Gender | Men |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 11 |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Penetration, Water |
Safety Rating EN ISO 20345 | S3 |
Midsole Type | Steel |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |