- RS Stock No.:
- 161-1616
- Mfr. Part No.:
- SAUL2ES3NO40
- Manufacturer:
- Delta Plus
Discontinued product
Alternative
Delta Plus SAULT2 S3 Black Steel Toe Capped Men's Ankle Safety Boots, UK 6.5, EU 40
MYR341.84
1 Pair
RS Stock No.: 161-1608
- RS Stock No.:
- 161-1616
- Mfr. Part No.:
- SAUL2ES3NO40
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Upper: Pigmented split leather, S3 water resistant treatment. Lining: Polyamide. Insole: Removable preformed - Polyamide on EVA. Outsole: Injected - Dual-density PU with bump cap.
RISK OF ELECTROSTATIC DISCHARGE (ESD *)
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
The static electricity on the operators must be controlled in the following application areas, because it can:
Generate electrostatic sparks that can ignite explosive atmospheres: plastic industry,mining, oil and gas industry, chemical industry ...
Damage sensitive equipment against electric shock: various electronic industries ...
Generate particles that may be deposited on the painting: car industry, house appliances ...
Electrostatic Discharge
Specifications
Attribute | Value |
---|---|
Series | SAULT2 S3 ESD |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7.5 |
Colour | Black |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Cut, Puncture, Shock, Slip, Tear |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |