- RS Stock No.:
- 146-3878
- Mfr. Part No.:
- FA23330A BK Sz7
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 146-3878
- Mfr. Part No.:
- FA23330A BK Sz7
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dickies are the largest privately owned workwear company in the world. Since starting out in 1922 we have become a global brand through our dedication to innovation and customer service. The garments we manufacture today stand for the quality, toughness and pride of the American worker offering protection and style far into the future
Steel toe cap to EN20345 (200 Joules)
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Direct injection construction
Dual density polyurethane
SRA slip resistant
Energy absorbing sole
Removable EVA insole
Steel anti-penetration underfoot protection
Anti-static
Breathable textile lining
Padded collar & tongue
Direct injection construction
Dual density polyurethane
SRA slip resistant
Energy absorbing sole
Removable EVA insole
Specifications
Attribute | Value |
---|---|
Series | Redland II |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Anti-Penetration |
Additional Safety Features | P |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Leather |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |