- RS Stock No.:
- 104-0976
- Mfr. Part No.:
- 6246158 40
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 104-0976
- Mfr. Part No.:
- 6246158 40
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Creek S3 Safety Boot
Creek S3 safety boot is a water and dust-resistant safety boot complete with a 200J Spacium toe cap in injected polymer. The boot has an anti-puncture sole and is tear resistant. The boot is reinforced at the front and back providing you with all round protection. A Poromax lining provides antibacterial and antimicrobial protection plus watertight bellows. Your ankle has a padded collar protection and tongue. An excellent boot adapting to your foot shape plus it is lightweight, flexible and providing you with a comfortable fit.
FEATURES and BENEFITS:
Water resistant
Dust-resistant
Oiled leather with textile panels
Lateral watertight bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic, lighter than steel
Anti-puncture sole
Tear resistant
Reinforced front and back protection
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior Poromax lining
Comfortable heel pads
Flexible
Various sizes available
Dust-resistant
Oiled leather with textile panels
Lateral watertight bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic, lighter than steel
Anti-puncture sole
Tear resistant
Reinforced front and back protection
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior Poromax lining
Comfortable heel pads
Flexible
Various sizes available
TOE CAP:
200J Spacium
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types
INSOLE:
Dual density PU foam
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels
OUTSOLE:
Dual density polyurethane
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture
Note
Applications:
Building and construction
General industry
Logistics
Maintenance
Transportation
Utilities
Building and construction
General industry
Logistics
Maintenance
Transportation
Utilities
Standards
EN ISO 20345
SRC certified
SRC certified
Specifications
Attribute | Value |
---|---|
Series | Bacou Creek AMG S3 |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Type | Ankle Boots |
Safety Toe Type | Polymer |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Sole Material | Polyurethane |
Anti-Slip | Yes |
Upper Material | Leather |