RS PRO Black Steel Toe Cap Womens Safety Boots, UK 6, EU 39, US 7
11 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 462-326
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Pair(s) | Per Pair |
1 - 4 | MYR222.35 |
5 - 9 | MYR217.67 |
10 - 39 | MYR208.44 |
40 + | MYR201.13 |
Emerald Steel Toe Ladies' Boot
Standards
Attribute | Value |
Shoe Size UK | 6 |
Shoe Size EU | 39 |
Shoe Size US | 7 |
Gender | Women |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Steel |
Safety Rating EN ISO 20345 | S3 |
Anti-Static | Yes |
Closure Type | Lace Up |
ESD Safe | No |
Midsole Type | Steel |
Slip Resistance Rating | SRC |
Penetration Resistant | Yes |
Water Resistant | No |
Upper Material | Leather |
Additional Safety Features | WRU |